This Omron SPST switch features a hinge lever actuator style with a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It has an electrical life of 200,000 cycles and can operate between -25 and 85 degrees Celsius. The switch is designed for screw mount applications and has a quick connect termination style.
Omron SS-5GL-E-2T technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL-E-2T to view detailed technical specifications.
No datasheet is available for this part.