This SPDT switch features a hinge lever actuator style and a maximum current rating of 5 amps at 125VAC. It has a maximum AC voltage rating of 250V and an electrical life of 200,000 cycles. The switch is mounted through a hole and has a termination style of PC pins. It operates between -25 and 85 degrees Celsius.
Omron SS-5GL-ED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL-ED to view detailed technical specifications.
No datasheet is available for this part.