This SPST hinge lever switch features a max current rating of 5A at 125VAC and a max AC voltage rating of 250V. It has a quick connect termination style and is designed for screw mount applications. The switch operates within a temperature range of -25 to 120°C and has an operating force of 0.49N.
Omron SS-5GL-F-2T-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL-F-2T-T to view detailed technical specifications.
No datasheet is available for this part.