
The Omron SS-5GL02 is a 5A SPDT panel mount switch with silver contacts, rated for operation up to 85°C. It features a mechanical life of 10 million cycles and a minimum operating temperature of -25°C. The switch is rated for 125V AC and has an operating force of 1.5N. It is available in a package quantity of 500 and meets the IP40 rating for environmental protection.
Omron SS-5GL02 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Through Hole |
| Operating Force | 1.5N |
| Package Quantity | 500 |
| Ratings | IP40 |
| Series | SS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
