Omron SS-5GL1111 technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 500 |
| Ratings | IP40 |
| Series | SS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL1111 to view detailed technical specifications.
No datasheet is available for this part.
