This Omron SS-5GL12-2D switch features a SPST pole throw configuration and a hinge roller lever actuator style. It can handle a maximum current of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for through-hole mounting and has a termination style of PC pins. The operating force required is 1.47 units, and it can operate within a temperature range of -25 to 85 degrees Celsius.
Omron SS-5GL12-2D technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL12-2D to view detailed technical specifications.
No datasheet is available for this part.