The Omron SS-5GL12-E-3 is a SPST hinge roller lever switch with a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. It features a screw mount termination style and a hinge roller lever actuator style. The switch operates within a temperature range of -25 to 85 degrees Celsius. It is suitable for use in applications where a reliable and efficient switching solution is required.
Omron SS-5GL12-E-3 technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL12-E-3 to view detailed technical specifications.
No datasheet is available for this part.