The Omron SS-5GL12-E-3D-T is a basic snap action switch with a hinge roller lever actuator style. It features a pole throw configuration of SPST and a maximum current rating of 5 amps at 125VAC. The switch has a maximum AC voltage rating of 250V and is designed for through hole mounting. It operates within a temperature range of -25°C to 120°C and requires an operating force of 0.25N.
Omron SS-5GL12-E-3D-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL12-E-3D-T to view detailed technical specifications.
No datasheet is available for this part.