The Omron SS-5GL12-ET-T is a SPDT switch with a hinge roller lever actuator style, rated for 5A at 125VAC and 250VAC. It features a quick connect termination style and is designed for through hole mounting. The switch operates within a temperature range of -25°C to 120°C.
Omron SS-5GL12-ET-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Through Hole |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL12-ET-T to view detailed technical specifications.
No datasheet is available for this part.