This SPST switch features a hinge roller lever actuator style with a maximum current rating of 5 amps at 125VAC. The switch has a maximum AC voltage rating of 250V and is terminated with solder lugs. It is designed for screw mount applications and has an operating force of 0.49 units. The switch operates within a temperature range of -25 to 85 degrees Celsius.
Omron SS-5GL12-F-2 technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL12-F-2 to view detailed technical specifications.
No datasheet is available for this part.