The Omron SS-5GL12D is a SPDT switch with a hinge roller lever actuator style. It can handle a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is mounted through a hole and features PC pins for termination. It operates within a temperature range of -25°C to 85°C.
Omron SS-5GL12D technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL12D to view detailed technical specifications.
No datasheet is available for this part.