
The Omron SS-5GL13-2T is a basic and snap action switch with a SPST configuration, rated for 125V AC and an operating force of 50gf. It features a chassis mount design and is suitable for use in environments with temperatures ranging from -25°C to 85°C. The switch has a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. It is compliant with IP40 ratings and RoHS regulations.
Omron SS-5GL13-2T technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13-2T to view detailed technical specifications.
No datasheet is available for this part.
