
The SS-5GL13-3D is a basic and snap action switch with a SPST configuration and off-mom switch function. It has a voltage rating of 125V AC and an operating force of 50gf. This switch is designed for through hole mounting and is rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. The SS-5GL13-3D has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has an IP40 rating.
Omron SS-5GL13-3D technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
