The Omron SS-5GL13-E-3 is a SPST switch with a simulated hinge lever actuator style, rated for 5A at 125VAC. It features a screw mount termination style and a solder lug connection. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -25°C to 85°C.
Omron SS-5GL13-E-3 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL13-E-3 to view detailed technical specifications.
No datasheet is available for this part.