This SPST switch features a simulated roller lever actuator style and a maximum current rating of 5 amps at 125VAC. It has a maximum AC voltage rating of 250V and an electrical life of 200,000 cycles. The switch is designed for screw mount applications and operates within a temperature range of -25°C to 85°C.
Omron SS-5GL13-E-3T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL13-E-3T to view detailed technical specifications.
No datasheet is available for this part.