The Omron SS-5GL13-ET is a screw mount switch with a SPDT configuration and simulated roller lever actuator. It has a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for 200,000 electrical cycles and features a quick connect termination style. It can operate in temperatures ranging from -25 to 85 degrees Celsius.
Omron SS-5GL13-ET technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL13-ET to view detailed technical specifications.
No datasheet is available for this part.