The SS-5GL14-FD is a basic and snap action switch with a hinge lever actuator style and SPDT pole throw configuration. It features a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a termination style of PC pins and is designed for through hole mounting. It operates within a temperature range of -25 to 85 degrees Celsius.
Omron SS-5GL14-FD technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL14-FD to view detailed technical specifications.
No datasheet is available for this part.