This Omron SPDT switch features a hinge lever actuator style with a maximum current rating of 5 amps at 125 volts AC. The switch has a maximum AC voltage rating of 250 volts and a minimum operating temperature of -25 degrees Celsius. It can operate at temperatures up to 85 degrees Celsius and has a mounting style of through hole with PC pins. The switch has a pole throw configuration of SPDT and a switch configuration of N.O./N.C.
Omron SS-5GL14D1-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL14D1-T to view detailed technical specifications.
No datasheet is available for this part.