Omron SS-5GL1731 technical specifications.
| Current Rating | 5A |
| Mount | Solder |
| Package Quantity | 500 |
| Ratings | IP40 |
| Series | SS |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL1731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
