Omron SS-5GL2-3 technical specifications.
| Actuator Style | Hinge Roller Lever |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.8 |
| Product Length (mm) | 22.05 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 25.7 |
| Body Length (mm) | 19.8 |
| Body Depth (mm) | 6.4 |
| Body Height (mm) | 10.6 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL2-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.