This Omron SS-5GL2D1-T switch features a SPDT configuration with a hinge roller lever actuator style, suitable for through hole mounting. It can handle a maximum current of 5A at 125VAC and has a maximum AC voltage rating of 250V. The switch has an electrical life of 200,000 operations and can operate within a temperature range of -25°C to 120°C.
Omron SS-5GL2D1-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GL2D1-T to view detailed technical specifications.
No datasheet is available for this part.