The Omron SS-5GLD2-T is a 5A SPDT switch with a hinge lever actuator style, rated for 250VAC and 125°C. It features a PC pin termination style and through hole mounting. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -25°C to 120°C.
Omron SS-5GLD2-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-5GLD2-T to view detailed technical specifications.
No datasheet is available for this part.