
SPDT snap action switch with a hinge lever, featuring screw mounting and quick connect termination. Rated for 5A at 250VAC, with a DC rating of 30V. Offers a 0.49N operating force and a differential travel of 0.031 inches. Contact material is silver, with electrical and mechanical life ratings of 200,000 and 30,000,000 cycles respectively. Operating temperature range is -25°C to 120°C.
Omron SS-5GLT-T technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
