Omron SS5F3DASHT technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mount | Screw |
| Operating Force | 0.49N |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron SS5F3DASHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.