Omron SS5GLFD1 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, Screw |
| Operating Force | 0.16N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Series | SS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS5GLFD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.