
SPDT snap-action switch with pin plunger actuator. Features 100mA contact current rating at 125VAC and 30VDC, with gold contact material. Offers 1.5N operating force, 0.024-inch pretravel, and 0.004-inch differential travel. Rated for 200,000 electrical cycles and 10,000,000 mechanical cycles. Panel/chassis mountable via screw terminals with solder lug termination. Operates within -25°C to 125°C and is RoHS compliant.
Omron SSG-01H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.5N |
| Operating Position | 0.33inch |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
