
SPDT snap-action switch featuring a pin plunger actuator and solder lug termination. Rated for 0.1A at 125VAC and 30VDC, with a gold contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.5N, with a pretravel of 0.024 inches and differential travel of 0.004 inches. Chassis mountable via screw, with an operating temperature range of -25°C to 125°C and IP40 rating.
Omron SSG-01H-5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01H-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
