
SPDT snap-action switch featuring a hinge lever actuator. Offers 125VAC/30VDC voltage ratings with a 100mA contact current rating and gold contact material. Designed for screw mounting with quick connect termination, this switch boasts a 0.6N operating force and a differential travel of 0.031 inches. Operating temperature range is -25°C to 125°C, with electrical and mechanical life ratings of 200,000 and 10,000,000 cycles respectively. IP40 rated and RoHS compliant.
Omron SSG-01L1T technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01L1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.