Omron SSG-01L2H technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.6N |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01L2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.