
SPDT snap action switch featuring a roller lever actuator. Offers 100mA contact current rating at 125VAC and 30VDC, with gold contact material. Designed for through-hole mounting with PC pin termination. Provides 0.6N operating force and a differential travel of 0.031 inches. Rated for 2,000,000 electrical cycles and 10,000,000 mechanical cycles. Operates within a temperature range of -25°C to 125°C.
Omron SSG-01L2P technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.6N |
| Operating Position | 0.705inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01L2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.