
SPDT snap action switch featuring a roller lever actuator. Offers 100mA contact current rating with gold contacts, suitable for 125VAC and 30VDC. Designed for chassis mounting with screw terminals and quick connect termination. Provides a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.6N, with differential travel of 0.031 inches and overtravel of 0.04 inches. Rated IP40 and RoHS compliant.
Omron SSG-01L2T technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.571inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01L2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
