SPDT snap action switch featuring a hinge roller lever. Rated for 0.1A at 125VAC and 30VDC, with gold contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.2N, with differential travel of 0.031 inches and overtravel of 0.04 inches. Mounting is via screw terminals, with quick connect termination. Operating temperature range is -25°C to 125°C.
Omron SSG-01L2T-5 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.2N |
| Operating Position | 0.571inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01L2T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.