
SPDT snap-action switch with a pin plunger actuator, rated for 5A at 250VAC/250VDC. Features silver contacts, a 1.5N operating force, and a 0.33-inch operating position. Offers a 0.024-inch pretravel and 0.015-inch overtravel, with a differential travel of 0.004 inches. Electrical life is 200,000 cycles, mechanical life is 10,000,000 cycles. Terminations include solder lugs and screw mounting options for panel or chassis mounting. Operates within a temperature range of -25°C to 125°C and is RoHS compliant.
Omron SSG-5H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.5N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
