
SPDT snap-action switch with pin plunger actuator, rated for 5A at 250VAC and 30VDC. Features silver contacts, solder lug termination, and chassis/screw mounting. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.5N, with a differential travel of 0.004 inches. RoHS compliant and IP40 rated.
Omron SSG-5H-5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Overtravel | 0.015inch |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-5H-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
