
SPDT snap action switch featuring a stainless steel hinge lever actuator. Rated for 5A at 250VAC/250VDC with a 0.6N operating force. Offers solder termination and chassis/screw mounting. Electrical life is 200,000 cycles, with a mechanical life of 10,000,000 cycles. Operating temperature range is -25°C to 125°C.
Omron SSG-5L1H technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Length | 19.95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-5L1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
