
SPDT snap-action switch with hinge lever, rated for 5A at 250VAC and 250VDC. Features silver contacts, 0.2N operating force, and 0.031-inch differential travel. Offers 200,000 electrical cycles and 10,000,000 mechanical cycles. Operates within a temperature range of -25°C to 125°C. Mountable via screw or solder lug, with IP40 rating and RoHS compliance.
Omron SSG-5L1H-5 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.2N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-5L1H-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
