
SPDT basic/snap action switch featuring a hinge lever actuator. Rated for 5A at 250VAC/250VDC with silver contacts. Offers 200,000 electrical cycles and 10,000,000 mechanical cycles. Mounts via panel, through hole, or screw with PC pin termination. Operating force is 0.6N, with an operating temperature range of -25°C to 125°C.
Omron SSG-5L1P technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-5L1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.