The SSG-5L2H-5 is a screw mount SPDT switch with a hinge roller lever actuator, rated for 5A at 125VAC or 14VDC, and 200,000 electrical cycles. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch is designed for screw mounting and has a termination style of solder lug. It operates within a temperature range of -25 to 125 degrees Celsius.
Omron SSG-5L2H-5 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron SSG-5L2H-5 to view detailed technical specifications.
No datasheet is available for this part.