
The Omron SSG-5L3H-5 is a 5A SPDT on-momentary switch with a maximum operating temperature of 125°C and a maximum voltage rating of 250V AC. It features a chassis mount design with a screw termination and is rated for 200,000 electrical cycles. The switch has a mechanical life of 10,000,000 cycles and is compliant with IP40 ratings. It is packaged in bulk quantities and is RoHS compliant.
Omron SSG-5L3H-5 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-5L3H-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
