The SSG-5L3P-5 is a 5A SPDT switch with a simulated roller lever actuator style. It has a maximum current rating of 5A at 125VAC or 14VDC and a maximum AC/DC voltage rating of 250V. The switch has an electrical life of 200,000 operations. It is available in a through-hole package with PC pins and can be mounted through a hole. The operating temperature range is -25 to 125 degrees Celsius.
Omron SSG-5L3P-5 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@125VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron SSG-5L3P-5 to view detailed technical specifications.
No datasheet is available for this part.