
Subminiature basic switch featuring a PIN PLUNGER actuator. Offers a 5A contact current rating with Silver contact material. Rated for 250V AC/DC maximum voltage and 125V AC / 30V DC. Electrical life is 200,000 cycles, with a mechanical life of 10,000,000 cycles. Mounting options include through hole and screw, with PC pin termination. Operating force is 0.5N, and the switch function is On-Mom.
Omron SSG-5P-5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-5P-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
