Omron T3008-02F1C5 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 2.5@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 400VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron T3008-02F1C5 to view detailed technical specifications.
No datasheet is available for this part.