The Omron T3008-12SC5 is a SPST/DPST safety interlock switch with a max current rating of 2.5A at 125VAC or 30VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 250V. The switch has a max power rating of 400mW and an electrical life of 1,000,000 operations. It features a key actuator style and a cable termination style. The switch is designed for screw mount applications and has a straight body orientation. It operates within a temperature range of -20°C to 80°C.
Omron T3008-12SC5 technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 2.5@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 400VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron T3008-12SC5 to view detailed technical specifications.
No datasheet is available for this part.