The Omron T3009-021TCC is a SPST/DPST safety interlock switch rated for 5A at 100VAC. It features a screw mount design and operates within a temperature range of -20 to 80°C. With a maximum power rating of 500mW, this switch is suitable for various applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 operations.
Omron T3009-021TCC technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron T3009-021TCC to view detailed technical specifications.
No datasheet is available for this part.