The Omron T3009-030TCC is a 3PST safety interlock switch with a maximum current rating of 5 amps at 100 volts AC. It has a maximum AC voltage rating of 500 volts and a maximum DC voltage rating of 250 volts. The switch has a maximum power rating of 500 milliwatts and a mechanical life of 1,000,000 cycles. It features a key actuator style and a connector termination style. The Omron T3009-030TCC is designed for screw mount applications and has a straight body orientation. It operates within a temperature range of -20 to 80 degrees Celsius.
Omron T3009-030TCC technical specifications.
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron T3009-030TCC to view detailed technical specifications.
No datasheet is available for this part.