The Omron T4011-L040SN is a 4-pole single-throw safety interlock switch rated for 5 amps at 100 volts AC and 500 volts AC. It features a key actuator style and conduit termination. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 operations. It is designed for screw mount applications and operates within a temperature range of -20 to 80 degrees Celsius.
Omron T4011-L040SN technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron T4011-L040SN to view detailed technical specifications.
No datasheet is available for this part.