
Omron T4016-031TM technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 2000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 5099gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T4016 |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron T4016-031TM to view detailed technical specifications.
No datasheet is available for this part.
