Omron TL-LP50B1M technical specifications.
| Body Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 50mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-LP50B1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
