
Omron TL-LY50 technical specifications.
| Body Material | Aluminium |
| Height | 76mm |
| Length | 106mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 50mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-LY50 to view detailed technical specifications.
No datasheet is available for this part.