
The Omron TL-M2ME2 is an inductive proximity sensor module with a sensing distance of 2mm and a response frequency of 500Hz. It operates within a temperature range of -25°C to 70°C and is rated for use with a supply voltage of 10V to 30V. The module is packaged in a plastic module case and is mounted on a panel. It features unshielded leads and a cable termination. The TL-M2ME2 is an IP67-rated device, suitable for use in harsh environments.
Omron TL-M2ME2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-M2ME2 to view detailed technical specifications.
No datasheet is available for this part.